CONEC 15 Way Right Angle 2.28 mm Pitch Through Hole D-Sub Connector, with PCB Snap Male
- RS庫存編號:
- 228-0995
- 製造零件編號:
- 163A17769X
- 製造商:
- CONEC
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加90件可節省2%
查看批量定價選項小計(1 盒,共 30 件)*
TWD11,487.00
(不含稅)
TWD12,061.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 120 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* | 節省 |
|---|---|---|---|
| 30 - 60 | TWD382.90 | TWD11,487.00 | - |
| 90 - 150 | TWD373.30 | TWD11,199.00 | 2% |
| 180 - 330 | TWD364.00 | TWD10,920.00 | 4% |
| 360 + | TWD354.90 | TWD10,647.00 | 7% |
* 參考價格
- RS庫存編號:
- 228-0995
- 製造零件編號:
- 163A17769X
- 製造商:
- CONEC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | CONEC | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| D-Sub Shell Size | 0.35 in | |
| Mounting Hardware | PCB Snap | |
| Housing Material | Polybutylene Terephthalate Fibreglass | |
| Voltage | 60V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.28mm | |
| 選取全部 | ||
|---|---|---|
品牌 CONEC | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
D-Sub Shell Size 0.35 in | ||
Mounting Hardware PCB Snap | ||
Housing Material Polybutylene Terephthalate Fibreglass | ||
Voltage 60V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Pitch 2.28mm | ||
The CONEC D Sub high density connector has 15 positions with angled male threaded contacts.
Shell is made up of steel
RoHS compliant
相關連結
- CONEC 15 Way Right Angle 2.28 mm Pitch Through Hole D-Sub Connector, with PCB Snap Male
- CONEC 15 Way Straight 2.28 mm Pitch PCB D-Sub PCB Connector, with 4 to 40 UNC Female
- Norcomp 181 26 Way Right Angle 2.28 mm Pitch Panel D-Sub Connector, with Board Lock Female
- Norcomp 181 26 Way Right Angle 2.28 mm Pitch Panel D-Sub Connector, with Board Lock Male
- Norcomp 181 44 Way Right Angle 2.28 mm Pitch Panel Mount D-Sub Connector, with Board Lock Female
- Norcomp 181 44 Way Right Angle 2.28 mm Pitch Panel D-Sub Connector, with 4-40 Screw Female
- Norcomp 181 44 Way Right Angle 2.28 mm Pitch Panel Mount D-Sub Connector, with Board Lock Male
- CONEC 25 Way Right Angle Through Hole D-Sub Connector, with Threaded Insert Male