Norcomp 180 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- RS庫存編號:
- 205-4707
- 製造零件編號:
- 180-026-213R001
- 製造商:
- Norcomp
享受批量購買折扣
額外添加5件可節省9%
查看批量定價選項小計(1 件)*
TWD177.00
(不含稅)
TWD185.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD177.00 | - |
| 5 + | TWD161.00 | 9% |
* 參考價格
- RS庫存編號:
- 205-4707
- 製造零件編號:
- 180-026-213R001
- 製造商:
- Norcomp
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Norcomp | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Housing Material | PBT, Steel | |
| Voltage | 500V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Series | 180 | |
| Contact Material | Nickel | |
| Pitch | 2.29mm | |
| 選取全部 | ||
|---|---|---|
品牌 Norcomp | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Housing Material PBT, Steel | ||
Voltage 500V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Series 180 | ||
Contact Material Nickel | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- TW
The Norcomp DIP solder high density D-sub connector which has a low cost, high performance stamped contact. Its contact type is female and it used nickel plating. It used vertical DIP solder type of termination and it has plug shell have indents to provid
Connector will fit in standard d-sub backshells
It used glass-filled thermoplastic type of insulation
相關連結
- Norcomp 180 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 180 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 180 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 180 - M 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 180 26 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Male
- Norcomp 180 26 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female
- Norcomp 180 26 Way Straight 2.28 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 180 26 Way Straight 2.28 mm Pitch Panel Mount D-Sub Connector Male