HARTING D Sub 37 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 140 件)*

TWD43,748.00

(不含稅)

TWD45,935.40

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月13日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每單位*
1 +TWD43,748.00TWD312.486

* 參考價格

RS庫存編號:
918-100
製造零件編號:
09554297822741
製造商:
HARTING
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HARTING

Number of Contacts

37

Product Type

Connector

Orientation

Straight

Current

5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

4

Mounting Hardware

Flange

Housing Material

LCP

Voltage

1kV

Termination Type

SMT/Through-Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Series

D Sub

Pitch

2.76mm

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of configurations, it ensures efficient integration into industrial systems.

Features & Benefits


Connector designed for high-performance data and signal transmission

Reflow soldering termination allows for efficient surface mount technology installation

Rated current of 5 A supports various applications without overheating

Male connector type ensures compatibility with standard interfaces

D-Sub Shell size 4 accommodates 37 contacts for versatile connectivity

Housing MADE from liquid crystal polymer provides excellent thermal stability

Shell constructed from nickel-plated steel enhances durability and corrosion resistance

Operating temperature range from -55 °C to 125 °C ensures reliability in extreme conditions

Fixing flange with fitted screw lock simplifies secure PCB mounting

Complies with multiple standards including RoHS and UL for safety assurance

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for efficient operation

Installed in telecommunications for signal transmission integrity

Applied in electrical distribution systems for secure connections

Integrated into high-speed data communication systems for optimal performance

Is this product RoHS and REACH compliant?


Yes, this connector complies with RoHS and other relevant standards.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。