HARTING D Sub 37 Way Angled PCB Connector, with Flange Female
- RS庫存編號:
- 746-944
- 製造零件編號:
- 09664526617
- 製造商:
- HARTING
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 袋,共 50 件)*
TWD32,356.00
(不含稅)
TWD33,973.80
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD32,356.00 | TWD647.12 |
* 參考價格
- RS庫存編號:
- 746-944
- 製造零件編號:
- 09664526617
- 製造商:
- HARTING
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 37 | |
| Current | 6.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 4 | |
| Housing Material | Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55.00°C | |
| Maximum Operating Temperature | 125.00°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| 選取全部 | ||
|---|---|---|
品牌 HARTING | ||
Product Type Connector | ||
Number of Contacts 37 | ||
Current 6.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 4 | ||
Housing Material Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55.00°C | ||
Maximum Operating Temperature 125.00°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector type designed for low-profile applications
Wave soldering termination allows for efficient assembly
Rated current of 6.5 A supports reliable power transmission
Female connector with 37 contacts, including a grounding pin
Constructed from thermoplastic resin and glass-fibre for durability
Shell MADE of plated steel enhances mechanical strength
Operating temperature range from -55 °C to 125 °C ensures versatility
PCB mount with fixing flange and fitted screw lock for secure installation
Complies with multiple standards including CECC 75301-802 and RoHS
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Can this connector be mated without tools?
No, this connector requires tools for proper mating and installation.
相關連結
- HARTING D Sub 37 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 37 Way Angled PCB Connector, with Flange Male
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Amphenol Industrial Pin Contacts Screw
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
