HARTING D Sub 15 Way Angled PCB Connector, with Flange Male
- RS庫存編號:
- 746-477
- 製造零件編號:
- 09672226801
- 製造商:
- HARTING
小計(1 袋,共 200 件)*
TWD142,622.00
(不含稅)
TWD149,753.10
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD142,622.00 | TWD713.11 |
* 參考價格
- RS庫存編號:
- 746-477
- 製造零件編號:
- 09672226801
- 製造商:
- HARTING
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HARTING | |
| Number of Contacts | 15 | |
| Product Type | Connector | |
| Orientation | Angled | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55.00°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| 選取全部 | ||
|---|---|---|
品牌 HARTING | ||
Number of Contacts 15 | ||
Product Type Connector | ||
Orientation Angled | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55.00°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- COO (Country of Origin):
- DE
The HARTING D-Sub 15-pole MinD ANG Male hole Nut M3 is a reliable connector designed for data, signal, and service/programmer interfaces in the automation industry. Its robust construction and compliance with industry standards ensure dependable performance in various applications.
Features & Benefits
Connector provides a secure and stable connection for data and signal transmission
Wave soldering termination allows for efficient and reliable assembly
Rated current of 7.5 A supports a wide range of applications
Male connector type ensures compatibility with female counterparts
D-Sub Shell size 2 fits standard mounting requirements
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Steel Shell with tin plating offers corrosion resistance
15 contacts MADE from copper alloy ensure effective electrical conductivity
Noble metal over nickel plating on mating side improves connection reliability
Maximum operating temperature of 125 °C allows for use in demanding environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Can this connector be mated without tools?
This connector requires no special tools for mating, ensuring ease of use.
相關連結
- HARTING D Sub 15 Way Angled PCB Connector, with Flange Male
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Amphenol Industrial Pin Contacts Screw
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
