HARTING D Sub 15 Way Straight PCB Connector, with Flange Male
- RS庫存編號:
- 744-119
- 製造零件編號:
- 09675157675
- 製造商:
- HARTING
小計(50 件, 每包50個)*
TWD85,549.00
(不含稅)
TWD89,826.45
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD85,549.00 | TWD1,710.98 |
* 參考價格
- RS庫存編號:
- 744-119
- 製造零件編號:
- 09675157675
- 製造商:
- HARTING
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | Flange | |
| Housing Material | Thermoplastic Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| 選取全部 | ||
|---|---|---|
品牌 HARTING | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Mounting Hardware Flange | ||
Housing Material Thermoplastic Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- DE
The HARTING D Sub connectors are essential components in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. This connector features a robust design suitable for various applications, ensuring reliable performance in demanding environments.
Features & Benefits
Connector with rear frame enhances stability during installation
Wave soldering termination ensures secure electrical connections
Rated current of 5 A supports efficient power transmission
Male connector type facilitates easy integration into existing systems
D-Sub Shell size 2 allows compatibility with standard interfaces
Housing MADE from thermoplastic resin offers durability and resistance
Maximum operating temperature of 70 °C ensures reliable performance in heat
Minimum operating temperature of -25 °C allows use in cold environments
Fixing flange with thread 4-40 UNC simplifies mounting on PCBs
Compliant with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for efficient operation
Installed in telecommunications for signal transmission and connectivity
Applied in electrical distribution systems for secure connections
Integrated into electronics and PCB for versatile applications
Is this product RoHS compliant?
Yes, this connector meets RoHS and other relevant compliance standards.
相關連結
- HARTING D Sub 15 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 15 Way Straight PCB Connector, with Flange Female
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Amphenol Industrial Pin Contacts Screw
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
