HARTING D Sub 37 Way Angled PCB Connector, with Flange Male
- RS庫存編號:
- 743-107
- 製造零件編號:
- 09684635812
- 製造商:
- HARTING
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 袋,共 50 件)*
TWD15,312.00
(不含稅)
TWD16,077.60
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD15,312.00 | TWD306.24 |
* 參考價格
- RS庫存編號:
- 743-107
- 製造零件編號:
- 09684635812
- 製造商:
- HARTING
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 37 | |
| Current | 6.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 4 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Wave | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| 選取全部 | ||
|---|---|---|
品牌 HARTING | ||
Product Type Connector | ||
Number of Contacts 37 | ||
Current 6.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 4 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Wave | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING D-SUB "US" 37M-EW connector is designed for use in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. Its robust construction and compliance with industry standards ensure reliable performance in various applications.
Features & Benefits
Connector type ensures compatibility with standard interfaces in automation
Rated current of 6.5 A supports efficient power transmission
Wave soldering termination allows for reliable and secure connections
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Plated steel Shell provides additional protection against environmental factors
37 contacts, including a grounding pin, ensure stable signal integrity
Operating temperature range from -55 °C to 125 °C accommodates diverse environments
PCB mount design simplifies installation in control panels and equipment
Fixing flange with thread 4-40 UNC facilitates secure mounting
Compliance with multiple standards ensures safety and reliability in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this connector meets RoHS and REACH compliance standards.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
相關連結
- HARTING D Sub 37 Way Angled PCB Connector, with Flange Male
- Amphenol Industrial Pin Contacts Screw
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
