HARTING D Sub 15 Way Straight PCB Connector, with Flange Male

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 袋,共 100 件)*

TWD21,005.00

(不含稅)

TWD22,055.25

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋
每袋
每單位*
1 +TWD21,005.00TWD210.05

* 參考價格

RS庫存編號:
739-366
製造零件編號:
09652217703
製造商:
HARTING
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HARTING

Number of Contacts

15

Product Type

Connector

Current

6.5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

2

Housing Material

Thermoplastic Resin

Minimum Operating Temperature

-55°C

Termination Type

Solder Wave

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector provides a standard Interface for data and signal transmission

Wave soldering termination allows for efficient assembly and reliability

Rated current of 6.5 A supports a wide range of applications

Male connector type ensures compatibility with female counterparts

D-Sub Shell size 2 accommodates 15 contacts for versatile connections

Housing MADE from thermoplastic resin, glass-fibre filled for durability

Shell constructed from plated steel for enhanced strength

Operating temperature range from -55 °C to 125 °C ensures performance in extreme conditions

Compliance with multiple standards ensures reliability and safety

Fixing flange with fitted screw lock simplifies installation

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Can this connector be mated without tools?


No, this connector requires tools for proper mating and installation.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。