HARTING D Sub 37 Way Angled PCB Connector, with Flange Female
- RS庫存編號:
- 737-228
- 製造零件編號:
- 09664127603
- 製造商:
- HARTING
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 袋,共 50 件)*
TWD30,444.00
(不含稅)
TWD31,966.20
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD30,444.00 | TWD608.88 |
* 參考價格
- RS庫存編號:
- 737-228
- 製造零件編號:
- 09664127603
- 製造商:
- HARTING
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 37 | |
| Current | 6.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 4 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| 選取全部 | ||
|---|---|---|
品牌 HARTING | ||
Product Type Connector | ||
Number of Contacts 37 | ||
Current 6.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 4 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- RO
The HARTING D Sub angled female connector from Harting is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various industrial environments.
Features & Benefits
Connector provides a secure Interface for data and signal transmission
Wave soldering termination allows for reliable and efficient assembly
Rated current of 6.5 A supports a wide range of applications
Female contact design ensures compatibility with standard male connectors
D-Sub Shell size 4 accommodates 37 contacts for versatile connectivity
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Mount type is PCB mount for easy integration into electronic systems
Compliant with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in telecommunications and signal transmission systems
Applied in robotics and automated machinery
Can this connector be mated without tools?
No, this connector requires tools for proper mating and installation.
相關連結
- HARTING D Sub 37 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 37 Way Angled PCB Connector, with Flange Female
- Honeywell Amplified Airflow Sensor AWM3000 Series
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Amphenol Industrial Pin Contacts Screw
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
