HARTING D Sub 25 Way Straight PCB Connector, with Flange Male

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 袋,共 100 件)*

TWD29,422.00

(不含稅)

TWD30,893.10

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋
每袋
每單位*
1 +TWD29,422.00TWD294.22

* 參考價格

RS庫存編號:
737-195
製造零件編號:
09653696712
製造商:
HARTING
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HARTING

Product Type

Connector

Number of Contacts

25

Current

6.5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

3

Housing Material

Fibreglass Reinforced Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Series

D Sub

COO (Country of Origin):
RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Male connector design provides secure connections in automation systems

Rated current of 6.5 A supports efficient power transmission

Reflow soldering termination allows for reliable PCB mounting

Constructed from thermoplastic resin and glass-fibre for durability

Nickel-plated steel Shell enhances corrosion resistance

25 contacts facilitate versatile connectivity options

Operating temperature range from -55 °C to 125 °C ensures performance in extreme conditions

Complies with CECC 75301-802 and RoHS standards for regulatory assurance

Fixing flange with 4-40 UNC thread simplifies installation

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

Is this product RoHS and REACH compliant?


Yes, it complies with RoHS and other relevant standards.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。