Encitech Connectors HDS 44 Way Straight 2.99 mm Pitch D-Sub Connector Male
- RS庫存編號:
- 339-869
- Distrelec 貨號:
- 304-46-192
- 製造零件編號:
- 2101-0300-03
- 製造商:
- Encitech Connectors
享受批量購買折扣
額外添加10件可節省8%
查看批量定價選項小計(1 包,共 2 件)*
TWD290.00
(不含稅)
TWD304.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 14 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 9 | TWD290.00 | TWD145.00 | - |
| 10 + | TWD266.00 | TWD133.00 | 8% |
* 參考價格
- RS庫存編號:
- 339-869
- Distrelec 貨號:
- 304-46-192
- 製造零件編號:
- 2101-0300-03
- 製造商:
- Encitech Connectors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Encitech Connectors | |
| Number of Contacts | 44 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Termination Type | Solder Cup | |
| Contact Gender | Male | |
| Standards/Approvals | UL94 V-0 | |
| Series | HDS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.99mm | |
| 選取全部 | ||
|---|---|---|
品牌 Encitech Connectors | ||
Number of Contacts 44 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Connector Gender Male | ||
Termination Type Solder Cup | ||
Contact Gender Male | ||
Standards/Approvals UL94 V-0 | ||
Series HDS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Pitch 2.99mm | ||
- COO (Country of Origin):
- CN
The Encitech Connectors Plastic D-Sub hood with long thumbscrews (LJS) and side entry is designed to fit any common Sub-D connector. The insulator is made from black PBT material with a UL94 V-0 rating for flame retardancy, ensuring high safety standards. The shell is crafted from stamped steel with tin plating for enhanced corrosion resistance, and the contact pins are made of copper alloy for reliable electrical connections.
Strain relief inserts to ensure a secure termination
Re-openable
相關連結
- Encitech Connectors HDS 15 Way D Sub Standard Connector Female
- Encitech Connectors HDS 26 Way Straight D-Sub Connector Female
- Encitech Connectors DM 26 Way Straight 2.99 mm Pitch D-Sub Connector Male
- Encitech Connectors DB 25 Way D Sub Standard Connector Male
- Encitech Connectors DTSL 44 Way Top D Sub Standard Connector Male
- Encitech Connectors DTZF 44 Way Straight D Sub Standard Connector Male
- Encitech Connectors DM 25 Way Straight 2.77 mm Pitch D-Sub Connector Male
- MH Connectors MHDDS 44 Way Straight 2.99 mm Pitch Cable D-Sub Connector