FCT from Molex FCT 78 Way Straight 2.08 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- RS庫存編號:
- 330-211
- Distrelec 貨號:
- 301-64-623
- 製造零件編號:
- CT50-78S1 / 1731130086
- 製造商:
- FCT from Molex
可享批量折扣
查看批量定價選項小計(1 件)*
TWD1,072.00
(不含稅)
TWD1,125.60
(含稅)
訂單超過 $1,300.00 免費送貨
新產品 - 立即預訂
- 從 2027年3月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD1,072.00 |
| 10 + | TWD987.00 |
* 參考價格
- RS庫存編號:
- 330-211
- Distrelec 貨號:
- 301-64-623
- 製造零件編號:
- CT50-78S1 / 1731130086
- 製造商:
- FCT from Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 78 | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Mounting Hardware | Flange | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | FCT | |
| Pitch | 2.08mm | |
| 選取全部 | ||
|---|---|---|
品牌 FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 78 | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Mounting Hardware Flange | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series FCT | ||
Pitch 2.08mm | ||
- COO (Country of Origin):
- CN
The FCT from Molex DSub Connector with Gold Plating offers superior durability and conductivity, making it ideal for high-performance applications. The gold plating ensures reliable electrical contact and resistance to corrosion. It is fully compliant with EU RoHS, REACH SVHC, and Low-Halogen regulations, meeting industry standards for safety and environmental responsibility.
High durability for reliable long term performance in demanding environments
Meets international environmental standards for reduced environmental impact
Versatile for use in a wide range of electronic applications
相關連結
- FCT from Molex FCT 78 Way Straight 2.08 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 173113 78 Way Straight 2.08 mm Pitch Flange, Rear D Sub Standard Connector Female
- FCT from Molex 173113 78 Way Straight 2.08 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 78 Way Straight 2.08 mm Pitch Panel D-Sub Connector, with Rear Panel Male
- FCT from Molex 173109 Straight Flange, Rear D Sub Standard Connector
- FCT from Molex FCT 15 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex FCT 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 173113 15 Way Straight PCB D-Sub Connector, with Flange Male