ITT Cannon Straight Screw D-Sub Connector, with Jackpost Female
- RS庫存編號:
- 283-430
- 製造零件編號:
- D110551
- 製造商:
- ITT Cannon
可享批量折扣
查看批量定價選項小計(1 件)*
TWD217.00
(不含稅)
TWD227.85
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD217.00 |
| 10 - 24 | TWD200.00 |
| 25 + | TWD180.00 |
* 參考價格
- RS庫存編號:
- 283-430
- 製造零件編號:
- D110551
- 製造商:
- ITT Cannon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ITT Cannon | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Jackpost | |
| Housing Material | Thermoplastic | |
| Voltage | 1.25kV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CECC 75-301-802, DIN 41652, IEC-352-5, MIL-C-24308, RoHS, UL file number E8572 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Contact Size | 20-30 AWG | |
| 選取全部 | ||
|---|---|---|
品牌 ITT Cannon | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Jackpost | ||
Housing Material Thermoplastic | ||
Voltage 1.25kV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CECC 75-301-802, DIN 41652, IEC-352-5, MIL-C-24308, RoHS, UL file number E8572 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Contact Size 20-30 AWG | ||
- COO (Country of Origin):
- DE
The ITT Cannon back shells are designed for use with D-Sub MIL Spec connectors with a straight mounting angle, featuring an insulated shell size A and a snap-together back shell type, the unit weight is 18.358 g, these back shells are compliant with RoHS and REACH SVHC standards.
Insulation material thermoplastic
Shell plating nickel
相關連結
- ITT Cannon Straight Screw D-Sub Connector, with Screw Lock Female
- ITT Cannon Straight Screw D-Sub Connector Male
- ITT Cannon, MDM Series Jackpost For Use With Commercial Micro D Connector
- ITT Cannon DL 96 Way Straight Screw D-Sub Connector Male
- ITT Cannon ZDE Straight Wire D-Sub Connector, with 4 to 40 Screw Lock Female
- ITT Cannon MD-SM 9 Way Straight 1.27 mm Pitch Screw D-Sub Connector, with Screw Female
- ITT Cannon Straight Front D-Sub Connector, with Panel Female
- ITT Cannon Thermoplastic Straight D-Sub Connector