Encitech Connectors, DTPK-M Series Full Metal Hood For Use With D-Sub Connector
- RS庫存編號:
- 339-986
- Distrelec 貨號:
- 144-18-135
- 製造零件編號:
- 6560-0145-02
- 製造商:
- Encitech Connectors
享受批量購買折扣
額外添加10件可節省1%
查看批量定價選項小計(1 件)*
TWD152.00
(不含稅)
TWD159.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 93 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD152.00 | - |
| 10 - 24 | TWD149.00 | 1% |
| 25 + | TWD146.00 | 3% |
* 參考價格
- RS庫存編號:
- 339-986
- Distrelec 貨號:
- 144-18-135
- 製造零件編號:
- 6560-0145-02
- 製造商:
- Encitech Connectors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Encitech Connectors | |
| Accessory Type | Full Metal Hood | |
| Product Type | Hood | |
| For Use With | D-Sub Connector | |
| Series | DTPK-M | |
| Number of Contacts | 15 | |
| Material | ABS | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Encitech Connectors | ||
Accessory Type Full Metal Hood | ||
Product Type Hood | ||
For Use With D-Sub Connector | ||
Series DTPK-M | ||
Number of Contacts 15 | ||
Material ABS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Encitech Connectors D-Sub metal hood is suitable for any common Sub-D connector, offering reliable protection and secure connections. Made from ABS material, it features nickel plating over copper for enhanced durability and corrosion resistance. With an operating temperature range of -55°C to +110°C, it is designed to perform in various industrial and harsh environmental conditions.
Re openable
Also available in Unshielded Version
相關連結
- Encitech Connectors, DTPK-M Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, MHDM Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, DTZK Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45ZK Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45ZK-BK Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45ZK-M Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45PK-M Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, MHDM 35 Series Full Metal Hood For Use With D-Sub Connector