FCT from Molex, FCT Series D-Sub Connector Backshell For Use With D-Sub Connectors
- RS庫存編號:
- 330-139
- Distrelec 貨號:
- 302-76-108
- 製造零件編號:
- FWH3-25S-3649 / 1731140394
- 製造商:
- FCT from Molex
可享批量折扣
小計(1 件)*
TWD923.00
(不含稅)
TWD969.15
(含稅)
訂單超過 $1,300.00 免費送貨
新產品 - 立即預訂
- 從 2026年9月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD923.00 |
| 10 + | TWD895.00 |
* 參考價格
- RS庫存編號:
- 330-139
- Distrelec 貨號:
- 302-76-108
- 製造零件編號:
- FWH3-25S-3649 / 1731140394
- 製造商:
- FCT from Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FCT from Molex | |
| Accessory Type | D-Sub Connector Backshell | |
| Product Type | Backshell | |
| For Use With | D-Sub Connectors | |
| Series | FCT | |
| Gender | Female | |
| Number of Contacts | 25 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 FCT from Molex | ||
Accessory Type D-Sub Connector Backshell | ||
Product Type Backshell | ||
For Use With D-Sub Connectors | ||
Series FCT | ||
Gender Female | ||
Number of Contacts 25 | ||
Standards/Approvals No | ||
The FCT from Molex Backshell Connector Kit is designed to provide a reliable and secure connection for your electronic systems. This connector kit ensures proper shielding, strain relief, and environmental protection for your wiring connections. It is compliant with EU RoHS, REACH SVHC, and Low-Halogen regulations, ensuring a safe and environmentally responsible product.
Compliant with environmental standards ensuring minimal impact on health and the environment
Easy installation with components designed for hassle free assembly
Versatile compatibility with a range of connector types and sizes
相關連結
- FCT from Molex, FCT Series D-Sub Connector Backshell For Use With D-Sub Connectors
- FCT from Molex FCT Series Polybutylene Terephthalate Straight D-Sub Backshell
- FCT from Molex 173114 Series D-Sub Backshell
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V