Knipex Knipex 3.8 mm Flush Side cutter
- RS庫存編號:
- 600-7669
- Distrelec 貨號:
- 180-40-643
- 製造零件編號:
- 74 12 180
- 製造商:
- Knipex
小計(1 件)*
TWD1,906.00
(不含稅)
TWD2,001.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,906.00 |
* 參考價格
- RS庫存編號:
- 600-7669
- Distrelec 貨號:
- 180-40-643
- 製造零件編號:
- 74 12 180
- 製造商:
- Knipex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Non-Sparking | No | |
| Overall Length | 180mm | |
| Jaw Width | 11mm | |
| Jaw Length | 10mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Application | Electronic | |
| ESD Safe | No | |
| Jaw Material | Steel | |
| Grip Material | Plastic | |
| Handle Material | Bi-Metal | |
| Maximum Cutting Capacity | 3.8mm | |
| Standards/Approvals | DIN ISO 5749 | |
| Cut Type | Flush | |
| 選取全部 | ||
|---|---|---|
品牌 Knipex | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Non-Sparking No | ||
Overall Length 180mm | ||
Jaw Width 11mm | ||
Jaw Length 10mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Application Electronic | ||
ESD Safe No | ||
Jaw Material Steel | ||
Grip Material Plastic | ||
Handle Material Bi-Metal | ||
Maximum Cutting Capacity 3.8mm | ||
Standards/Approvals DIN ISO 5749 | ||
Cut Type Flush | ||
不相容
- COO (Country of Origin):
- DE
High Leverage Diagonal Cutter
Standards
Standards: DIN ISO 5749
相關連結
- Knipex Knipex Small Bevel Side cutter
- Knipex Knipex With Bevel Side cutter
- Knipex Knipex VDE/1000V Approved With Bevel Side cutter
- Knipex Knipex Without Bevel Side cutter
- Knipex Knipex VDE/1000V Approved Diagonal Side cutter
- Knipex Super Knips® Flush Side cutter
- Knipex Knipex Flush Cable Cutter
- Knipex TwinForce® Side cutter