Knipex Knipex 6 mm Wire Rope Cutter

小計(1 件)*

TWD1,919.00

(不含稅)

TWD2,014.95

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 98 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,919.00

* 參考價格

RS庫存編號:
176-4186
Distrelec 貨號:
301-16-794
製造零件編號:
95 62 160
製造商:
Knipex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Knipex

Product Type

Wire Rope Cutter

Sub Type

Cable Cutter

Non-Sparking

Yes

Overall Length

160mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Jaw Material

Steel

Material Cut

Steel Wire

Handle Material

Multi-Component

Grip Material

Multi Component Grip

Standards/Approvals

No

Maximum Cutting Capacity

6mm

不相容

COO (Country of Origin):
DE

Steel Cable Cutter 160mm


Handles with multi-component grips

Features / Benefits :


KNIPEX - 95 62 160 - Cable Cutter 160mm - Ø 6mm

For high-strength steel cables (1960 Nmm²) up to Ø 4mm and standard steel cables up to Ø 6mm: very clean and precise cut thanks to unique hinge design

Designed for intensive use : Particularly strong and light (only 172 g)

Compact, light and powerful - Almost 30% less effort than steel cable cutters of the same size

Interlocking joint for optimised guidance

Induction-hardened cutting edges, hardness approx. 64 HRC

Comfortable to work with thanks to the opening spring

Locking catch to ensure closure during transport

Ball bearing steel.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。