Abracon 20 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 1.7 mm 7.5 mm 5mm
- RS庫存編號:
- 226-0668
- 製造零件編號:
- FC7ASBBMD20.0-T2
- 製造商:
- Abracon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省2%
查看批量定價選項小計(1 包,共 10 件)*
TWD466.00
(不含稅)
TWD489.30
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 1,990 件從 2026年11月23日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 10 - 40 | TWD46.60 | TWD466.00 | - |
| 50 - 90 | TWD45.40 | TWD454.00 | 2% |
| 100 - 240 | TWD44.30 | TWD443.00 | 4% |
| 250 - 990 | TWD43.20 | TWD432.00 | 7% |
| 1000 + | TWD42.20 | TWD422.00 | 9% |
* 參考價格
- RS庫存編號:
- 226-0668
- 製造零件編號:
- FC7ASBBMD20.0-T2
- 製造商:
- Abracon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Abracon | |
| Standard Frequency | 20MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 20pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 7.5mm | |
| Width | 5mm | |
| Height | 1.7mm | |
| Frequency Tolerance | ±50 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | FC7AS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Abracon | ||
Standard Frequency 20MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 20pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 7.5mm | ||
Width 5mm | ||
Height 1.7mm | ||
Frequency Tolerance ±50 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series FC7AS | ||
Automotive Standard No | ||
The Abracon SMD crystal has 20 MHz standard frequency and ± 50 ppm frequency stability. It is surface mount and has 7.5 x 5 x 1.7 mm dimensions. It is lead(Pb) free and has -10°C to 60°C operating temperature.
It is RoHS/RoHS II compliant
相關連結
- Abracon 20 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 1.7 mm 7.5 mm 5mm
- Abracon 50 MHz Crystal Unit ±100 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
- Abracon 25 MHz Crystal Unit ±100 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
- Abracon 20 MHz Crystal Unit ±100 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
- Abracon 10 MHz Crystal Unit ±100 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
- Abracon 50 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
- Abracon 40 MHz Crystal Unit ±100 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
- Abracon 1.8432 MHz Crystal Unit ±100 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm