IQD 32.768 kHz Crystal Unit ±20 ppm Bulk 2-Pin 2 mm 11.2 mm 2mm
- RS庫存編號:
- 212-0574
- 製造零件編號:
- LFXTAL014219B
- 製造商:
- IQD
可享批量折扣
查看批量定價選項小計(1 包,共 10 件)*
TWD94.00
(不含稅)
TWD98.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 600 件從 2026年10月12日 起發貨
- 加上 900 件從 2026年10月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 20 | TWD9.40 | TWD94.00 |
| 30 - 40 | TWD9.20 | TWD92.00 |
| 50 + | TWD9.00 | TWD90.00 |
* 參考價格
- RS庫存編號:
- 212-0574
- 製造零件編號:
- LFXTAL014219B
- 製造商:
- IQD
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | IQD | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal Unit | |
| Mount Type | Through Hole | |
| Load Capacitance | 6pF | |
| Packaging | Bulk | |
| Package Type | Bulk | |
| Pin Count | 2 | |
| Length | 11.2mm | |
| Width | 2mm | |
| Height | 2mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 50kΩ | |
| Maximum Operating Temperature | 85°C | |
| Series | WATCH-2X6 | |
| Standards/Approvals | RoHS Status 2011, EU | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 IQD | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal Unit | ||
Mount Type Through Hole | ||
Load Capacitance 6pF | ||
Packaging Bulk | ||
Package Type Bulk | ||
Pin Count 2 | ||
Length 11.2mm | ||
Width 2mm | ||
Height 2mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 50kΩ | ||
Maximum Operating Temperature 85°C | ||
Series WATCH-2X6 | ||
Standards/Approvals RoHS Status 2011, EU | ||
Automotive Standard No | ||
The IQD cylinder crystal is a leaded crystal in a press sealed metal can 2 x 6mm.
Frequency 32.7680kHz
Frequency tolerance ±20.00ppm
Tolerance condition is at 25°C
Operable temperature range is -40°C to 85°C
相關連結
- IQD 32.768 kHz Crystal Unit ±20 ppm Bulk 2-Pin 2 mm 11.2 mm 2mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Cylindrical 4-Pin 2.5 mm 8.7 mm 3.7mm
- IQD 32.768 kHz Crystal Unit ±15 ppm Cylindrical 2-Pin 8.2 mm 17.2 mm 3mm
- IQD 32.768 kHz Crystal Unit 20 ppm Leaded 2-Pin 2.5 mm 6 mm 1.8mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Cylindrical 2-Pin 8.2 mm 17.2 mm 3mm
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 0.9 mm 3.2 mm 1.5mm
- IQD 32.768 kHz Crystal Unit ±10 ppm SMT 2-Pin 0.8 mm 2 mm 1.2mm
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 0.6 mm 2 mm 1.2mm