ECS Inc International 10 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- RS庫存編號:
- 301-223
- 製造零件編號:
- ECS-100-20-30B-DU
- 製造商:
- ECS Inc International
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省8%
查看批量定價選項小計(1 件)*
TWD48.00
(不含稅)
TWD50.40
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 990 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD48.00 | - |
| 10 - 99 | TWD44.00 | 8% |
| 100 - 499 | TWD40.00 | 16% |
| 500 - 999 | TWD37.00 | 22% |
| 1000 + | TWD31.00 | 35% |
* 參考價格
- RS庫存編號:
- 301-223
- 製造零件編號:
- ECS-100-20-30B-DU
- 製造商:
- ECS Inc International
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ECS Inc International | |
| Product Type | Crystal | |
| Standard Frequency | 10MHz | |
| Mount Type | Surface | |
| Load Capacitance | 20pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 5.00mm | |
| Width | 3.2mm | |
| Height | 1.40mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -55°C | |
| Frequency Stability | ±100 ppm | |
| Maximum Operating Temperature | 125°C | |
| Series Resistance | 80Ω | |
| Standards/Approvals | RoHS | |
| Series | ECX-53B-DU | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 ECS Inc International | ||
Product Type Crystal | ||
Standard Frequency 10MHz | ||
Mount Type Surface | ||
Load Capacitance 20pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 5.00mm | ||
Width 3.2mm | ||
Height 1.40mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -55°C | ||
Frequency Stability ±100 ppm | ||
Maximum Operating Temperature 125°C | ||
Series Resistance 80Ω | ||
Standards/Approvals RoHS | ||
Series ECX-53B-DU | ||
Automotive Standard No | ||
The ECS Inc International SMD crystal embodies precision and reliability, making it an excellent choice for communication and test equipment. Designed with a compact 5.00mm x 3.20mm ceramic package, it ensures a seamless fit in various applications without compromising performance. Its outstanding frequency stability and tolerance characteristics guarantee consistent operations even in demanding environments. With an operating temperature range spanning from -55°C to +125°C, this component is engineered to withstand the rigours of industrial applications while providing optimal performance. Whether for consumer electronics or advanced automation systems, this product stands out as a key element in any high-performance circuit design, ensuring that users can count on its dependable functionality.
Offers a frequency range of 10 MHz to 50 MHz for versatile applications
Features a fundamental mode of oscillation for enhanced reliability
Utilises RoHS-compliant materials, ensuring environmental safety
Provides a miniaturised footprint for space-constrained designs
Incorporates low energy consumption technology for improved efficiency
Boasts minimal aging characteristics for sustained performance over time
Has a robust shunt capacitance, enhancing signal integrity
Facilitates easy integration with various electronic designs
相關連結
- ECS Inc International 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 16 MHz Crystal ±10 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 24 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 20 MHz Crystal ±25 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 8 MHz Crystal ±10 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 12 MHz Crystal ±25 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 8 MHz Crystal ±25 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 16 MHz Crystal ±25 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm