Abracon, 40MHz Crystal Oscillator Crystal Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ASEAIG-40.000MHZ-C-S-T
- RS庫存編號:
- 240-3576
- 製造零件編號:
- ASEAIG-40.000MHZ-C-S-T
- 製造商:
- Abracon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
TWD313.00
(不含稅)
TWD328.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 845 件從 2026年11月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 45 | TWD62.60 | TWD313.00 |
| 50 - 95 | TWD61.60 | TWD308.00 |
| 100 - 245 | TWD60.00 | TWD300.00 |
| 250 - 495 | TWD59.20 | TWD296.00 |
| 500 + | TWD58.00 | TWD290.00 |
* 參考價格
- RS庫存編號:
- 240-3576
- 製造零件編號:
- ASEAIG-40.000MHZ-C-S-T
- 製造商:
- Abracon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 40MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 3.14V | |
| Maximum Supply Voltage | 3.47V | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Series | ASEAIG | |
| Height | 2.1mm | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q200 | |
| 選取全部 | ||
|---|---|---|
品牌 Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 40MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 3.14V | ||
Maximum Supply Voltage 3.47V | ||
Output Level CMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Series ASEAIG | ||
Height 2.1mm | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
The Abracon ASEAIG series is automotive and industrial grade ceramic base SMD crystal oscillator have hermetically seam sealed ceramic package. This crystals used in infotainment systems, GPS and navigation, ADAS, LiDAR like applications.
AEC-Q200 qualified
Automotive Grade 1: -40°C to +125°C
TS16949 production line certified
PPAP available upon request
Hermetically seam-sealed ceramic package
RoHS/RoHS II compliant and Pb free
相關連結
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASEAIG-40.000MHZ-C-S-T
- Abracon 4-Pin Surface Mount ASE-40.000MHZ-ET
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASEAIG-24.000MHZ-C-T
- IQD ±50 ppm CMOS, 4-Pin Ceramic package LFSPXO024986
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G004801006712
- Abracon ±30 ppm CMOS, 4-Pin SMD ASCO-25.000MHZ-EK-T3
- Abracon ±30 ppm CMOS, 4-Pin SMD ASCO2-24.000MHZ-EK-T3
- IQD 4-Pin Ceramic package LFSPXO017885