Abracon, 7.3728MHz Crystal Oscillator Crystal Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ASE-7.3728MHZ-LC-T
- RS庫存編號:
- 240-3571
- 製造零件編號:
- ASE-7.3728MHZ-LC-T
- 製造商:
- Abracon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
TWD254.00
(不含稅)
TWD266.70
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 45 | TWD50.80 | TWD254.00 |
| 50 - 95 | TWD50.00 | TWD250.00 |
| 100 - 245 | TWD48.80 | TWD244.00 |
| 250 - 495 | TWD48.00 | TWD240.00 |
| 500 + | TWD46.80 | TWD234.00 |
* 參考價格
- RS庫存編號:
- 240-3571
- 製造零件編號:
- ASE-7.3728MHZ-LC-T
- 製造商:
- Abracon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Abracon | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 7.3728MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.47V | |
| Output Level | CMOS | |
| Minimum Supply Voltage | 3.14V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ASE | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Abracon | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 7.3728MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.47V | ||
Output Level CMOS | ||
Minimum Supply Voltage 3.14V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ASE | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Length 3.2mm | ||
Automotive Standard No | ||
The Abracon ASE series is SMD crystal oscillator are suitable for RoHS reflow and can be used in CCD clock for VTR camera, PDA, wireless communication and laptop applications.
Low height 1.2mm max
Tri-state function
Low current consumption30mA max for 200MHz
Low RMS jitter 5ps max
Suitable for RoHS reflow
Available for tight stability option
RoHS/RoHS II compliant
相關連結
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-7.3728MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-4.000MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-27.000MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-14.7456MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-1.8432MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-10.000MHZ-LC-T
- Abracon 50 ppm CMOS, 4-Pin Surface Mount ASE-48.000MHZ-LC-T
- Abracon 50 ppm CMOS, 4-Pin Surface Mount ASE-18.432MHZ-LC-T