Renesas Electronics, 20MHz XO Oscillator, ±25 ppm LVCMOS, 4-Pin Surface Mount XLH736020.000000I

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1000 件, 每膠帶1000個)*

TWD32,300.00

(不含稅)

TWD33,920.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年6月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
1000 - 1000TWD32.30TWD32,300.00
2000 +TWD31.30TWD31,300.00

* 參考價格

RS庫存編號:
217-8006
製造零件編號:
XLH736020.000000I
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

20MHz

Frequency Stability

±25 ppm

Package Type

Surface Mount

Minimum Supply Voltage

-0.5V

Maximum Supply Voltage

5V

Output Level

LVCMOS

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

1.3mm

Width

5mm

Series

XL

Standards/Approvals

RoHS

Length

7mm

Automotive Standard

No

The Renesas XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies.

Output types: LVDS, LVPECL, LVCMOS

Phase jitter (12kHz to 20MHz): 750fs to 890fs typical

Supply voltage: 2.5V or 3.3V

Package options:

3.2 x 2.5 x 1.0 mm (not available for VCXO)

5.0 x 3.2 x 1.2 mm

7.0 x 5.0 x 1.3 mm

Operating temperature: -20°C to +70°C

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。