Renesas Electronics, 0.75MHz XO Oscillator, 25 ppm LVDS, 6-Pin VCXO XLH536016.000000I

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加2000件可節省1%

查看批量定價選項

小計(1 卷,共 1000 件)*

TWD41,600.00

(不含稅)

TWD43,680.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年7月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
節省
1000 - 1000TWD41.60TWD41,600.00-
2000 +TWD40.80TWD40,800.001%

* 參考價格

RS庫存編號:
216-6282
製造零件編號:
XLH536016.000000I
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

0.75MHz

Frequency Stability

25 ppm

Package Type

VCXO

Output Level

LVDS

Maximum Supply Voltage

3.3V

Mount Type

Surface

Pin Count

6

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Length

5mm

Height

1.1mm

Series

XL

Standards/Approvals

RoHS

Width

3.2mm

Automotive Standard

No

The Renesas Electronics IDT XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies.

Output types: LVDS, LVPECL, LVCMOS

Phase jitter (12kHz to 20MHz): 750fs to 890fs typical

Supply voltage: 2.5V or 3.3V

Operating temperature: -40°C to +105°C (XO only)

Frequency stability options: ±50 or ±100 ppm

kV of 85ppm/volt typical from 0.5VDC to VDD (VCXO only)

Better than ±10% linearity for Vc range

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。