Epson, 10MHz SPXO Crystal Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount X1G005961000512
- RS庫存編號:
- 298-694
- 製造零件編號:
- X1G005961000512
- 製造商:
- Epson
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加100件可節省5%
查看批量定價選項小計(1 組,共 10 件)*
TWD577.00
(不含稅)
TWD605.80
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 240 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* | 節省 |
|---|---|---|---|
| 10 - 90 | TWD57.70 | TWD577.00 | - |
| 100 - 240 | TWD54.80 | TWD548.00 | 5% |
| 250 + | TWD50.70 | TWD507.00 | 12% |
* 參考價格
- RS庫存編號:
- 298-694
- 製造零件編號:
- X1G005961000512
- 製造商:
- Epson
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Epson | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | SPXO | |
| Output Frequency | 10MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 3.63V | |
| Output Level | CMOS | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.2mm | |
| Height | 1.05mm | |
| Width | 2.5mm | |
| Standards/Approvals | ISO9001, EIA-481, IPC/JEDEC J-STD-020D.1, JIS C0806, IATF 16949, ISO 14001 Complies with EU RoHS, IEC60286 | |
| Series | SGxxxxCAN & SG-210STF | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Epson | ||
Product Type Crystal Oscillator | ||
Oscillator Type SPXO | ||
Output Frequency 10MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 3.63V | ||
Output Level CMOS | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.2mm | ||
Height 1.05mm | ||
Width 2.5mm | ||
Standards/Approvals ISO9001, EIA-481, IPC/JEDEC J-STD-020D.1, JIS C0806, IATF 16949, ISO 14001 Complies with EU RoHS, IEC60286 | ||
Series SGxxxxCAN & SG-210STF | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Epson Simple Packaged Crystal Oscillator (SPXO) series with CMOS output. These SPXO have low current consumption, wide operating voltage from 1.6 V to 3.63 V and wide operating temperature range from -40 °C to 85 °C, in addition operation up to 105 °C is available.
Frequency ranges from 4 MHz to 72 MHz
Used IoT and Wearable device
Used in Data centre and Storage
Use in Medical and Industrial automation
相關連結
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G004801002912
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961000612
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961004712
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961001812
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961000312
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961002212
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961000712
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G004801006712