Mueller Electric, Black Crocodile Clip, Copper Contact, 10A
- RS庫存編號:
- 756-6740
- Distrelec 貨號:
- 304-45-584
- 製造零件編號:
- BU-70C
- 製造商:
- Mueller Electric
小計(1 包,共 5 件)*
TWD195.00
(不含稅)
TWD204.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 245 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 + | TWD39.00 | TWD195.00 |
* 參考價格
- RS庫存編號:
- 756-6740
- Distrelec 貨號:
- 304-45-584
- 製造零件編號:
- BU-70C
- 製造商:
- Mueller Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 8mm | |
| Current | 10A | |
| Contact Material | Copper | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 8mm | ||
Current 10A | ||
Contact Material Copper | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Mueller Alligator Clips
Mueller alligator clips with barrel and screw termination types, suitable for test lead termination and other applications that require quick connect and disconnect alligator clips, in copper, stainless steel and nickel plated steel versions.
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
相關連結
- Mueller Electric Beryllium Copper Alloy Contact, 10A
- Mueller Electric Beryllium Copper Alloy Contact, 10A Insulated
- Mueller Electric Beryllium Copper Alloy Contact, 10A Insulated
- Mueller Electric Beryllium Copper Alloy Contact, 5A
- Mueller Electric Beryllium Copper Alloy Contact, 40A
- Mueller Electric Beryllium Copper Alloy Contact, 20A
- Mueller Electric Beryllium Copper Alloy Contact, 100A
- Mueller Electric Beryllium Copper Alloy Contact, 200A