Mueller Electric Crocodile Clip, Nickel Plated Steel Contact, 10A

小計(1 包,共 5 件)*

TWD170.00

(不含稅)

TWD178.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 40 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
5 +TWD34.00TWD170.00

* 參考價格

RS庫存編號:
756-6730
製造零件編號:
BU-60PR2
製造商:
Mueller Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

8mm

Contact Material

Nickel Plated Steel

Current

10A

Insulated

No

Standards/Approvals

No

COO (Country of Origin):
CN

Mueller Alligator Clips


Mueller alligator clips with barrel and screw termination types, suitable for test lead termination and other applications that require quick connect and disconnect alligator clips, in copper, stainless steel and nickel plated steel versions.

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips


A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。