Mueller Electric, Black Crocodile Clip, Zinc Plated Steel Contact, 100A
- RS庫存編號:
- 756-4621
- Distrelec 貨號:
- 301-33-471
- 製造零件編號:
- BU-11APS
- 製造商:
- Mueller Electric
可享批量折扣
查看批量定價選項小計(1 件)*
TWD386.00
(不含稅)
TWD405.30
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD386.00 |
| 10 - 24 | TWD377.00 |
| 25 + | TWD369.00 |
* 參考價格
- RS庫存編號:
- 756-4621
- Distrelec 貨號:
- 301-33-471
- 製造零件編號:
- BU-11APS
- 製造商:
- Mueller Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 41mm | |
| Current | 100A | |
| Contact Material | Zinc Plated Steel | |
| Insulated | No | |
| Colour | Black | |
| Insulation Material | Polyvinyl Chloride | |
| Standards/Approvals | ISO 9001:2000 | |
| 選取全部 | ||
|---|---|---|
品牌 Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 41mm | ||
Current 100A | ||
Contact Material Zinc Plated Steel | ||
Insulated No | ||
Colour Black | ||
Insulation Material Polyvinyl Chloride | ||
Standards/Approvals ISO 9001:2000 | ||
- COO (Country of Origin):
- CN
Mueller Heavy Duty Grounding Clips
Mueller heavy duty grounding alligator clips are suitable for use in applications that required a strong hard wearing high amperage alligator clip such as welding equipment, high power generators, battery charge packs and many other applications.
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
相關連結
- Mueller Electric Zinc Plated Steel Contact, 100A
- Mueller Electric Crocodile Clip 40A
- Mueller Electric Zinc Plated Steel Contact, 400A
- Mueller Electric Zinc Plated Steel Contact, 50A
- Mueller Electric Zinc Plated Steel Contact, 500
- Mueller Electric Zinc Plated Steel Contact, 20A
- Mueller Electric Zinc Plated Steel Contact, 5A
- Mueller Electric Zinc Plated Steel Contact, 10A