Samtec CAT Crimp Tool for CC79 Contacts
- RS庫存編號:
- 180-1245
- 製造零件編號:
- CAT-HT-179-2030-13
- 製造商:
- Samtec
可享批量折扣
查看批量定價選項小計(1 件)*
TWD12,446.00
(不含稅)
TWD13,068.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 9 件從 2026年11月02日 起發貨
- 加上 8 件從 2026年11月10日 起發貨
- 加上 8 件從 2026年11月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD12,446.00 |
| 5 + | TWD12,197.00 |
* 參考價格
- RS庫存編號:
- 180-1245
- 製造零件編號:
- CAT-HT-179-2030-13
- 製造商:
- Samtec
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Samtec | |
| Product Type | Crimp Tool | |
| For Use With | CC79 Contacts | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Series | CAT | |
| Overall Length | 232.05mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Samtec | ||
Product Type Crimp Tool | ||
For Use With CC79 Contacts | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Series CAT | ||
Overall Length 232.05mm | ||
Standards/Approvals No | ||
Samtec Crimping Tool, 232.05mm Overall Length, 30 to 20AWG Wire Diameter - CAT Series - CAT-HT-179-2030-13
For a quick and easy way to attach your CC79-series contacts to your conductors, grab this crimping tool from Samtec. As the handy ratchet feature avoids the risk of over or under-crimping, you can be sure of a durable, secure connection every time. This optimises your electronic circuitry and reduces the likelihood of premature failure for efficient performance. The high-precision hand tool is designed for use with narrow wires from 0.05m² to 0.5mm² in diameter (30 to 20AWG), so it's a versatile gadget.
Features & Benefits
• Ratchet won't let go until the crimper and anvil have fully engaged to help prevent loose or insecure joins
• Release lever easily opens the handles in the event of jamming
• Light 450g weight is readily portable and comfortable to handle for long periods
• Orange handles are highly visible in a busy toolbox
Applications
• Mechanical engineering
• Telecommunications
• Automotive wiring
• Electronics assembly
Which contacts are compatible with this product?
This capable crimper is designed for use with Samtec's CC79R and CC79L ranges, giving you a choice of loose or full reel contacts.
相關連結
- Samtec CAT Crimp Tool Crimp Tool for T1M74 Contacts
- Samtec CAT Crimp Tool for CC69 Contacts
- Samtec CAT Crimp Tool for CC83 Contacts
- Samtec CAT Crimp Tool for CC69R Contacts, CC69L Contacts
- Samtec CAT-HT-281-2430-13 Crimp Tool Crimp Tool for CC03R Contacts, CC03M Contacts
- Samtec CAT Crimp Tool Crimp Tool for T1M44R Contacts, T1M44M Contacts
- Samtec CAT Crimp Tool for CC46L Contacts, CC46R Contacts
- Samtec CAT Crimp Tool for CC03R Contacts, CC03M Contacts