Phoenix Contact Crimpfox SB-Z0018 Crimp Tool for Turned Crimp Contacts
- RS庫存編號:
- 484-087
- 製造零件編號:
- 1013638
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD42,910.00
(不含稅)
TWD45,055.50
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD42,910.00 |
* 參考價格
- RS庫存編號:
- 484-087
- 製造零件編號:
- 1013638
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Crimp Tool | |
| For Use With | Turned Crimp Contacts | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Series | Crimpfox | |
| Model Number | SB-Z0018 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Crimp Tool | ||
For Use With Turned Crimp Contacts | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 6AWG | ||
Series Crimpfox | ||
Model Number SB-Z0018 | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
The Phoenix Contact Manual crimping tool is designed for precision and efficiency, ideal for turned crimp contacts. With its robust construction, it accommodates wire cross sections ranging from 10 mm² to 16 mm², making it versatile for various applications. The tool's innovative locator for axial stop ensures user friendly operation, promoting accuracy in crimping tasks. Whether you're working on industrial projects or electrical installations, this crimping tool guarantees a secure and reliable connection. Its ergonomic design reduces manual strain, facilitating ease of use during prolonged work sessions.
Engineered to accommodate specific cross section ranges
Lightweight design ensures ease of handling during operation
Built for long term durability in demanding environments
Locator feature improves accuracy in crimping applications
Efficient preparation for wireless connections
Specifically tailored for use with litz wires
相關連結
- Phoenix Contact Crimpfox CRIMPFOX-TC MP Crimp Tool Crimp Tool for Turned Contacts
- Phoenix Contact Crimpfox CRIMPFOX-TC MP-6 Crimp Tool for Turned Contacts
- Phoenix Contact Crimpfox CRIMPFOX-TC HC 4 Crimp Tool for CK 4.0-ED Turned Contacts CK 1.6-ED
- Phoenix Contact Crimpfox CRIMPFOX-CATV 8,23-1 Crimp Tool Crimp Tool for CATV Connector Contacts
- Phoenix Contact Crimpfox CRIMPFOX-150-GH Crimp Tool Crimp Tool for D-Sub Contacts
- Phoenix Contact Crimpfox CRIMPFOX RC 0,56 Crimp Tool Crimp Tool for Connector Contacts 0.08 To 0.56 mm²
- Phoenix Contact Crimpfox CRIMPFOX-1,6-ED-POF-N Crimp Tool Crimp Tool for Fibre Optic Connector Contacts
- Phoenix Contact RC Crimp Tool Crimp Tool for Turned RC Contacts