小計(1 件)*
TWD944.00
(不含稅)
TWD991.20
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年9月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD944.00 |
* 參考價格
- RS庫存編號:
- 268-9861
- 製造零件編號:
- PHE L150RINGKIT
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Coupler | |
| Torque Rating | 150Nm | |
| Style | Snap Wrap | |
| Jaw Type | Straight | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Coupler | ||
Torque Rating 150Nm | ||
Style Snap Wrap | ||
Jaw Type Straight | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF jaw coupling provide a cost-effective solution for standard power application, cushioning moderate shock load and dampening low vibration level. Virtually maintenance-free and easy to install, jaw coupling is available with a snap wrap element, allowing element replacement in situ. This make it the most popular coupling in the world. It is consist of 2 hub, 2 nitrile wrap insert, 2 ring kit and 1 spacer.
Cost-effective
General purpose for standard power application
Virtually maintenance-free
Accommodate moderate shock loads and small vibration