OPTIBELT Flector Flexible Element Cast Iron 4750rpm 2560 Nm
- RS庫存編號:
- 268-3471
- 製造零件編號:
- STERNH75
- 製造商:
- OPTIBELT
小計(1 件)*
TWD2,936.00
(不含稅)
TWD3,082.80
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,936.00 |
* 參考價格
- RS庫存編號:
- 268-3471
- 製造零件編號:
- STERNH75
- 製造商:
- OPTIBELT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | OPTIBELT | |
| Product Type | Flector | |
| Element Type | Flexible Element | |
| Material | Cast Iron | |
| Maximum Speed | 4750rpm | |
| Torque Rating | 2560Nm | |
| Series | HABIX | |
| Standards/Approvals | RoHS, tolerance zone JS9, with references to DIN EN 1561, DIN 6885/1 (keyway) | |
| 選取全部 | ||
|---|---|---|
品牌 OPTIBELT | ||
Product Type Flector | ||
Element Type Flexible Element | ||
Material Cast Iron | ||
Maximum Speed 4750rpm | ||
Torque Rating 2560Nm | ||
Series HABIX | ||
Standards/Approvals RoHS, tolerance zone JS9, with references to DIN EN 1561, DIN 6885/1 (keyway) | ||
- COO (Country of Origin):
- CN
The OPTIBELT jaw coupling used with flexible elements used to achieve flexible connection of shafts. This coupling can easily be connected and does not require a high accuracy of the shaft alignment. This couplings are distortion free coupling.
Precision operating characteristic
Maximum of operational safety
Effectively noise can absorbed
Resistance against wear and oil
Excellent durability
相關連結
- OPTIBELT Flector Flexible Element Cast Iron 8000rpm 530 Nm
- OPTIBELT Flector Flexible Element Cast Iron 6300rpm 820 Nm
- OPTIBELT Flector Flexible Element Cast Iron 5600rpm 1250 Nm
- OPTIBELT Flector Flexible Element Cast Iron 3750rpm 4800 Nm
- OPTIBELT Flector Flexible Element Cast Iron 11800rpm 190 Nm
- OPTIBELT Flector Flexible Element Cast Iron 14000rpm 70 Nm
- OPTIBELT Flector Cast Iron 7200 Nm
- Rexnord Flexible Coupling Flector