RS PRO, 25.4 mm OD 8 mm, 31.8 mm Length 6 mm Flexible Beam Coupling
- RS庫存編號:
- 132-145
- 製造商:
- RS PRO
小計(1 件)*
TWD1,268.00
(不含稅)
TWD1,331.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 31 件從 2026年8月31日 起發貨
- 加上 50 件從 2026年9月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,268.00 |
* 參考價格
- RS庫存編號:
- 132-145
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 31.8mm | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Bore Size B | 6mm | |
| Bore Size A | 8mm | |
| Material | Aluminium | |
| Series | BCB | |
| Standards/Approvals | RoHS | |
| Screw Size | M4 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 31.8mm | ||
Number of Beams 4 | ||
Style Clamp | ||
Bore Size B 6mm | ||
Bore Size A 8mm | ||
Material Aluminium | ||
Series BCB | ||
Standards/Approvals RoHS | ||
Screw Size M4 | ||
- COO (Country of Origin):
- CN
RS PRO 6mm to 8mm Aluminium BCB Flexible Beam Coupling
A BCB series beam coupling for use where a degree of motion is required between shafts. Each coupling is manufactured from hardwearing Aluminium as a single piece eliminating mechanical joints and possible failure points.;Designed for clamp fastening the constant velocity or CV coupling achieves a high torque capacity while exhibiting zero backlash for smooth and efficient power transmission. ;The BCB coupling is easy to install featuring socket head cap screws at each end and is suitable for a wide range of applications. Applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves and fans.
Features and Benefits
BCB Beam coupling;6mm to 8mm bore;25.4mm outer diameter;31.8mm length;Clamp fastening;One piece Aluminium 7075 A;Constant Velocity (CV);High torque;Zero backlash;M4 cap screws at both ends;+0.025 mm / -0.000 mm bore tolerance ;+0.000 mm / -0.013 mm recommended shaft tolerance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相關連結
- RS PRO 31.8 mm Length 6 mm Flexible Beam Coupling
- RS PRO 31.8 mm Length 6 mm Flexible Beam Coupling
- RS PRO 31.8 mm Length 10 mm Flexible Beam Coupling
- RS PRO 31.8 mm Length 8 mm Flexible Beam Coupling
- RS PRO 31.8 mm Length 8 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling