小計(1 卷,共 25 米)*
TWD6,218.00
(不含稅)
TWD6,528.90
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 5 件從 2026年10月12日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | TWD6,218.00 | TWD248.72 |
* 參考價格
- RS庫存編號:
- 897-843
- 製造零件編號:
- 76270.10525.59052
- 製造商:
- FITT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FITT | |
| Product Type | Flexible Hoses | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 FITT | ||
Product Type Flexible Hoses | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The FITT high-performance hose designed for the passage of water. It excels in intensive agricultural and industrial environments, offering exceptional durability and pressure resistance.
Manufactured for prolonged and intensive use in demanding environments
Compliant with REACh and RoHS standards, ensuring safety and reliability
High pressure resistance with a bursting pressure tailored for durability
Features NTS PLUS technology, providing dimensional stability and preventing twists
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Amphenol Industrial Pin Contacts Screw
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V