Texas Instruments SN74LS90N 4 Through Hole Decade Counter LS 14 PDIP

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 包,共 5 件)*

TWD579.00

(不含稅)

TWD607.95

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 75 件準備從其他地點送貨
  • 加上 500 件從 2027年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
5 +TWD115.80TWD579.00

* 參考價格

包裝方式:
RS庫存編號:
663-2622
製造零件編號:
SN74LS90N
製造商:
Texas Instruments
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Texas Instruments

Package Type

PDIP

Product Type

Counter

Logic Function

Divider, Counter

Number of Stages

4

Logic Family

LS

Mount Type

Through Hole

Counter Type

Decade

Number of Elements

1

Pin Count

14

Minimum Supply Voltage

4.75V

Counter IC Clock Frequency

32 MHz, 16 MHz

Maximum Supply Voltage

5.25V

Length

19.69mm

Standards/Approvals

RoHS

Series

SN74LS90

Automotive Standard

No

Direction Type

Uni-Directional

Preset Type

Asynchronous

Maximum Operating Temperature

70°C

Reset Type

Asynchronous

Minimum Operating Temperature

0°C

Height

4.57mm

74LS Family Counters & Shift Registers, Texas Instruments


Texas Instruments range of Counters and Shift Registers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family


相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。