Schneider Electric, 570 m³/h Enclosure Cooling Unit, 1600W 230V ac 999 mm 405mm 237 mm

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD208,972.00

(不含稅)

TWD219,420.60

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4TWD208,972.00
5 +TWD188,074.00

* 參考價格

RS庫存編號:
211-2768
製造零件編號:
NSYCUX1K6UL
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Enclosure Cooling Unit

Maximum Cooling Power

1600W

Air Flow

570m³/h

Noise Level

65dB

Input Power

850W

Mount Type

Side

Power Consumption

970W

Maximum Supply Voltage

230V ac

IP Rating

IP34, IP55

Type of installation

Indoor

Certification

DIN 3168, RoHS, UL, REACH

Material

Stainless Steel

Maximum Temperature Setting

50°C

Min Temperature Setting

20°C

Height

999mm

Depth

237mm

Width

405mm

Standards/Approvals

UL, EU RoHS Directive, China RoHS Regulation, DIN 3168, REACH Declaration

Weight

40kg

Refrigerant Type

R134A

Cooling Capacity

5460Btu/h

Frequency

60Hz

COO (Country of Origin):
IT
The Schneider Electric ClimaSys CU range are cooling units for harsh environments, where ambient temperatures can reach up to 55°C. The unit’s integrated alarm system will signal you in the event of any operational anomaly. An internal grid of a new design protects the components and personnel during operation of the equipment while at the same time facilitating cleaning and maintenance. The cooling units has three models of mounting which are roof model, floor model and side model.

Several mounting solutions

Enhanced protection

Precision of temperature control

Simplicity

UL, CE, EAC Certified

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。