Schneider Electric ClimaSys Series, 600 m³/h Enclosure Cooling Unit, 50W 230V ac 771 mm 316mm 103 mm

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD71,200.00

(不含稅)

TWD74,760.00

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4TWD71,200.00
5 +TWD69,064.00

* 參考價格

RS庫存編號:
211-2713
製造零件編號:
NSYCEA50
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Maximum Cooling Power

50W

Product Type

Enclosure Cooling Unit

Air Flow

600m³/h

Noise Level

62dB

Input Power

160W

Mount Type

Side

Power Consumption

160W

IP Rating

IP55, IP22

Maximum Supply Voltage

230V ac

Min Temperature Setting

5°C

Type of installation

Side Mounted

Certification

CE

Material

Steel

Maximum Temperature Setting

60°C

Width

316mm

Standards/Approvals

EN 60204-1, EN 60335-1, EN/ISO 12100, EN 60335-2-40

Depth

103mm

Height

771mm

Series

ClimaSys

Weight

10kg

Refrigerant Type

Air

Nominal Current

700mA

Cooling Capacity

50W

Frequency

60Hz

COO (Country of Origin):
IT
The Schneider Electric ClimaSys CE range air-air exchangers take advantage of cooler ambient temperatures, such as food and beverage plants, to evacuate large amounts of heat while guaranteeing the independence of the internal and external air circuits. The air-air exchanger can be used in heavily polluted environments provided that the ambient temperature is at least 10°C lower than the internal temperature wanted.

Higher efficiency through improved design

Simplicity

Faster installation

CE, EAC Certified

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。