Schneider Electric Harmony XAP Control Station Enclosure -

小計(1 件)*

TWD837.00

(不含稅)

TWD878.85

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD837.00

* 參考價格

RS庫存編號:
288-2273
製造零件編號:
XAPE901
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Control Station Enclosure

Series

Harmony XAP

IP Rating

IP65

Length

184mm

Depth

82.5mm

Standards/Approvals

No

COO (Country of Origin):
FR
The Schneider Electric protective rear cover is designed for Harmony XAP plastron XAPE301, offering IP65 protection with good resistance to chemicals and a flush mounting option. It is made of insulated material and is lightweight at 0.04 kg, making it ideal for various applications.

IP65 protection against dust and water ingress

Good resistance to acetone

Easy flush mounting installation

Lightweight design at 0.04 kg

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。