Better World
Schneider Electric TeSyS D Contactor, 240V ac Coil, 3-Pole, 1 NO/1 NC, 690V
- RS庫存編號:
- 257-0858
- 製造零件編號:
- LC1DPKU7
- 製造商:
- Schneider Electric
小計(1 件)*
TWD29,769.00
(不含稅)
TWD31,257.45
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年6月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD29,769.00 |
* 參考價格
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。
- RS庫存編號:
- 257-0858
- 製造零件編號:
- LC1DPKU7
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Series | TeSyS D | |
| Function | Steering | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 2 NO | |
| Minimum Operating Temperature | -5°C | |
| Contactor Application | Changeover Contactor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 156mm | |
| Length | 230mm | |
| Standards/Approvals | EN/IEC 60947-1 EN/IEC 60947-4-1 UL 60947-4-1 CSA C22.2 Nr. 60947-4-1 IEC 60335-1 | |
| Width | 55mm | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Series TeSyS D | ||
Function Steering | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 2 NO | ||
Minimum Operating Temperature -5°C | ||
Contactor Application Changeover Contactor | ||
Maximum Operating Temperature 60°C | ||
Depth 156mm | ||
Length 230mm | ||
Standards/Approvals EN/IEC 60947-1 EN/IEC 60947-4-1 UL 60947-4-1 CSA C22.2 Nr. 60947-4-1 IEC 60335-1 | ||
Width 55mm | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.
Ring-lug terminals
Easier to install and operate with multi-standard screws
Improved fire resistance, and dustproof auxiliaries