WEG CWB40 Contactor, 24V Coil, 3-Pole, 80 A, 37 kW 24V, 1 NO/1 NC, 1kV
- RS庫存編號:
- 201-3457
- 製造零件編號:
- CWB80-11-30D02
- 製造商:
- WEG
小計(1 件)*
TWD9,372.00
(不含稅)
TWD9,840.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD9,372.00 |
* 參考價格
- RS庫存編號:
- 201-3457
- 製造零件編號:
- CWB80-11-30D02
- 製造商:
- WEG
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WEG | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | CWB40 | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 80A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC, UL | |
| Length | 115mm | |
| Width | 54mm | |
| Depth | 121mm | |
| Pole and Throw Configuration | 3 | |
| 選取全部 | ||
|---|---|---|
品牌 WEG | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series CWB40 | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 80A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC, UL | ||
Length 115mm | ||
Width 54mm | ||
Depth 121mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- BR
The WEG Contactor CWB 80A, 24V. It is built-in auxiliary contacts 1NO + 1NC which makes the application of CWB contactor more flexible in most automation systems, contributing to the optimization of internal space of electrical panel. It operate smoothly with a low level of disturbance in the control circuit.
Rated operational frequency is maximum 400 Hz
Main contact is 3 No
Terminal type screw
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Amphenol Industrial Pin Contacts Screw
- Honeywell Amplified Airflow Sensor AWM3000 Series