WEG CWB40 Contactor, 230V ac Coil, 3-Pole, 50 A, 22 kW 230V ac, 1 NO/1 NC, 1kV

小計(1 件)*

TWD5,579.00

(不含稅)

TWD5,857.95

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD5,579.00

* 參考價格

RS庫存編號:
201-3445
製造零件編號:
CWB50-11-30D24
製造商:
WEG
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WEG

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

50A

Power Rating

22kW

Series

CWB40

Function

Motor Control, Reversing

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

50A

Control Circuit Voltage Uc

230V ac

Maximum Operating Temperature

55°C

Length

115mm

Depth

121mm

Width

54mm

Standards/Approvals

UL, IEC

Pole and Throw Configuration

3

COO (Country of Origin):
BR
The WEG Contactor CWB 50A, 230V. It is built-in auxiliary contacts 1NO + 1NC which makes the application of CWB contactor more flexible in most automation systems, contributing to the optimization of internal space of electrical panel. It operate smoothly with a low level of disturbance in the control circuit.

Rated operational frequency is maximum 400 Hz

Main contact is 3 No

Terminal type screw

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。