WEG, RW67 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 63 → 80 A, 80A F.L.C, 80A Contact Rating, 16.5 kW, 690V ac 3P

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
201-3473
製造零件編號:
RW67-5D3-U080
製造商:
WEG
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WEG

FLC Motor Rating

80A

Product Type

Thermal Overload Relay

Relay Contact Current

80A

Mount Type

Direct

Series

RW67

Pole and Throw Configuration

3P

Power Rating

16.5kW

Normal State Configuration

1 NO/1 NC

Reset Method

Automatic & Manual

IP Rating

IP10, IP20

Width

50mm

Adjustable Current Range

63 → 80 A

Length

73mm

Standards/Approvals

BV Approved, CE Approved, IEC 60068, IEC 60529, VDE 0106, UL Approved, UL-508, RCC Approved, PCT Approved, NOM ANCE Approved, IRAM Approved, IEC 60947-4-1

Depth

106mm

Control Voltage

690V ac

COO (Country of Origin):
BR
The WEG RW67 thermal overload relay, 80A. It is available in the three-pole and two-pole version. It has tripping thermal class 10 and direct coupling to the compact contactor line. It protect load against overheating caused by overload or phase loss.

Mounting configuration is 5D

Rated operational frequency is 25...400Hz

Number of poles is 3

Rated insulation voltage Ui is 690 V

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。