Schneider Electric TeSyS D Mechanical Interlock for use with d65, d50, LC1D Series, d40
- RS庫存編號:
- 620-5093
- 製造零件編號:
- LA9D4002
- 製造商:
- Schneider Electric
可享批量折扣
查看批量定價選項小計(1 袋,共 1 件)*
TWD2,090.00
(不含稅)
TWD2,194.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
- 加上 12 件從 2026年11月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 |
|---|---|
| 1 - 5 | TWD2,090.00 |
| 6 - 11 | TWD2,027.00 |
| 12 + | TWD2,001.00 |
* 參考價格
- RS庫存編號:
- 620-5093
- 製造零件編號:
- LA9D4002
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Mechanical Interlock | |
| Accessory Type | Interlock | |
| For Use With | d65, d50, LC1D Series, d40 | |
| Standards/Approvals | REACH, RoHS | |
| Series | TeSyS D | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Mechanical Interlock | ||
Accessory Type Interlock | ||
For Use With d65, d50, LC1D Series, d40 | ||
Standards/Approvals REACH, RoHS | ||
Series TeSyS D | ||
Schneider Electric LA9D4002
TeSys D mechanical interlock, for contactors LC1D80, LC1D95 with AC coils. To be used for reversing and changeover contactor assemblies. It includes an integral electrical interlocking. It conforms to RoHS/REACh regulation.
Mechanical and Electrical Interlocks and Interlock Kits
Kits are for mechanically interlocking two identical contactors. Prevents the second contactor from pulling-in if the first is energised.
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Amphenol Industrial Pin Contacts Screw
- Honeywell Amplified Airflow Sensor AWM3000 Series