小計(1 件)*
TWD1,482.00
(不含稅)
TWD1,556.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 25 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,482.00 |
* 參考價格
- RS庫存編號:
- 211-5945
- 製造零件編號:
- 3RA2926-1A
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Accessory Type | Safety Main Power Connector | |
| Product Type | Connector | |
| For Use With | 3RT202 | |
| Standards/Approvals | No | |
| Series | 3RA29 | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Accessory Type Safety Main Power Connector | ||
Product Type Connector | ||
For Use With 3RT202 | ||
Standards/Approvals No | ||
Series 3RA29 | ||
- COO (Country of Origin):
- HU
The siemens safety main current connector is used for series connection of two shooters 3RT202.
Simple
Efficient
Always up to date - SIRIUS modular system
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Amphenol Industrial Pin Contacts Screw
- Honeywell Amplified Airflow Sensor AWM3000 Series