Better World

Schneider Electric TeSyS D Contactor Coil for use with LC Series

小計(1 件)*

TWD6,612.00

(不含稅)

TWD6,942.60

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD6,612.00

* 參考價格

Better World

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。

RS庫存編號:
210-9993
製造零件編號:
LX4D8BD
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Accessory Type

Contactor Coil

Product Type

Contactor Coil

For Use With

LC Series

Standards/Approvals

No

Better World Product

Yes

Series

TeSyS D

豁免

COO (Country of Origin):
CZ
The Schneider Electric LX4 series is a contactor coil for LC series contactor which has control circuit voltage of 12 V dc. It has ambient operating temperature from -5 to 60 °C and has net weight of 0.3 kg

Mechanical durability up to 8 Mcycles

Coil technology without built-in suppressor module

Maximum operating rate 1200 cyc/h 60 °C