WEG Mechanical Interlock for use with CWB9 to CWB38 Contactors
- RS庫存編號:
- 122-1336
- 製造零件編號:
- IM1
- 製造商:
- WEG
小計(1 件)*
TWD303.00
(不含稅)
TWD318.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD303.00 |
* 參考價格
- RS庫存編號:
- 122-1336
- 製造零件編號:
- IM1
- 製造商:
- WEG
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WEG | |
| Accessory Type | Mechanical Interlock Kit | |
| Product Type | Mechanical Interlock | |
| For Use With | CWB9 to CWB38 Contactors | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 WEG | ||
Accessory Type Mechanical Interlock Kit | ||
Product Type Mechanical Interlock | ||
For Use With CWB9 to CWB38 Contactors | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- BR
CWB Accessories
Professional range of WEG accessories from the CWB series. Accessories include the reversing wiring kits and mechanical interlocks. The kits are designed to use with the CWB series of contactors
WEG Contactors
相關連結
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Amphenol Industrial Pin Contacts Screw
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V