WEG RCC0 Surge Suppressor for use with CWCA0 Contactor, CWC07 to CWC025 Contactor
- RS庫存編號:
- 122-0983
- 製造零件編號:
- RCC0-5 D84
- 製造商:
- WEG
小計(1 件)*
TWD310.00
(不含稅)
TWD325.50
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD310.00 |
* 參考價格
- RS庫存編號:
- 122-0983
- 製造零件編號:
- RCC0-5 D84
- 製造商:
- WEG
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WEG | |
| Accessory Type | Surge Suppressor Block RC | |
| Product Type | Surge Suppressor | |
| For Use With | CWCA0 Contactor, CWC07 to CWC025 Contactor | |
| Standards/Approvals | No | |
| Series | RCC0 | |
| 選取全部 | ||
|---|---|---|
品牌 WEG | ||
Accessory Type Surge Suppressor Block RC | ||
Product Type Surge Suppressor | ||
For Use With CWCA0 Contactor, CWC07 to CWC025 Contactor | ||
Standards/Approvals No | ||
Series RCC0 | ||
豁免
- COO (Country of Origin):
- BR
Surge Suppressor
Professional range of WEG surge suppressors. The suppressors are used with CWC, CWC025 and CWCA0 contactors.
Through Hole
WEG Contactors
相關連結
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Amphenol Industrial Pin Contacts Screw
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V