Allen Bradley Suppressor Module for use with Industrial Use
- RS庫存編號:
- 265-958
- 製造零件編號:
- 4983-DC120-20
- 製造商:
- Allen Bradley
小計(1 件)*
TWD23,273.00
(不含稅)
TWD24,436.65
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年9月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD23,273.00 |
* 參考價格
- RS庫存編號:
- 265-958
- 製造零件編號:
- 4983-DC120-20
- 製造商:
- Allen Bradley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Allen Bradley | |
| Accessory Type | Filter | |
| Product Type | Suppressor Module | |
| For Use With | Industrial Use | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Allen Bradley | ||
Accessory Type Filter | ||
Product Type Suppressor Module | ||
For Use With Industrial Use | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Allen Bradley DIN Rail Combination Filter and Surge Protective Device is the combination of a filter and a surge protective device. The product meets both UL 1449 and UL 1283. This product allows transient and noise protection in one small package.
Small combination package size
Features Isatrol technology
All mode transient protection with exceptional Line to Neutral value of 25 kA
LED power indication
Form C contact for remote status indication
DIN Rail mountable
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Amphenol Industrial Pin Contacts Screw
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter