Allen Bradley Suppressor Module for use with Electrical Panel
- RS庫存編號:
- 265-952
- 製造零件編號:
- 4983-DS600-804
- 製造商:
- Allen Bradley
小計(1 件)*
TWD27,383.00
(不含稅)
TWD28,752.15
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD27,383.00 |
* 參考價格
- RS庫存編號:
- 265-952
- 製造零件編號:
- 4983-DS600-804
- 製造商:
- Allen Bradley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Allen Bradley | |
| Accessory Type | Surge Suppressor | |
| Product Type | Suppressor Module | |
| For Use With | Electrical Panel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Allen Bradley | ||
Accessory Type Surge Suppressor | ||
Product Type Suppressor Module | ||
For Use With Electrical Panel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Allen Bradley DIN Rail AC Power Surge Protective Device offers a number of options to meet basic surge protection needs. They are connected in parallel and use an MOV to clamp high-voltage surges. They are primarily used in the main electrical panel for the protection of 1- and 3-phase systems.
Compact modular design
Robust design avoids unnecessary replacement
DIN Rail mounted Type 2
Replacement module
Visual status indicator
Remote status indicator
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Amphenol Industrial Pin Contacts Screw
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V