小計(1 卷,共 50 米)*
TWD2,898.00
(不含稅)
TWD3,042.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
- 加上 35 件從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | TWD2,898.00 | TWD57.96 |
* 參考價格
- RS庫存編號:
- 279-6453
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Nominal Diameter | 16mm | |
| Material | Polyamide 6 | |
| Product Type | Flexible Conduit | |
| Colour | Black | |
| Length | 50m | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Nominal Diameter 16mm | ||
Material Polyamide 6 | ||
Product Type Flexible Conduit | ||
Colour Black | ||
Length 50m | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
RS PRO Flexible Conduits – Nylon 6 - 50 m
Upgrade to RS PRO flexible conduit and experience a truly effective and flexible wiring solution. Engineered to provide robust protection for your cables and wires, our nylon flexible conduits shield against physical damage, moisture, and high temperatures. Ensure your wiring remains safe and secure, no matter the environment.;During applications, save time and effort with our user-friendly design. RS PRO Flexible Conduits are easy to cut, bend, and fit while reducing installation time. Achieve a professional finish with minimal hassle for a wide range of applications.